Part Details for 35454-8702 by Molex
Overview of 35454-8702 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87021AMILFT | Renesas Electronics Corporation | ÷1/÷2 Differential-to-LVCMOS/LVTTL Clock Generator | |
87021AMILF | Renesas Electronics Corporation | ÷1/÷2 Differential-to-LVCMOS/LVTTL Clock Generator | |
87024-610TRLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 20 Positions, Locator Mounting style. |
Price & Stock for 35454-8702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9375
|
Newark | |Molex 35454-8702 (Alternate Part Number: 756054282298 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 20000 |
|
Buy Now | |
|
Onlinecomponents.com | 3.18mm Diameter MagKrimp™ Pin Cluster Block Connector Terminal, Wire Range CMA 400-1600 RoHS: Compliant |
20000 Partner Stock |
|
$0 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ | |
DISTI #
C1S549810816774
|
Chip1Stop | Connector Other | 20000 |
|
$0.2650 / $0.3240 | Buy Now |
Part Details for 35454-8702
35454-8702 CAD Models
35454-8702 Part Data Attributes
|
35454-8702
Molex
Buy Now
Datasheet
|
Compare Parts:
35454-8702
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |