Part Details for 3545-C-440-AL by RAFI GmbH & Co Kg
Overview of 3545-C-440-AL by RAFI GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
354-5025-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, open, 5.55mm, Header | |
354-5010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, open, 5.55mm, Header | |
354-5025-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, open, 3.55mm, Header |
Price & Stock for 3545-C-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | STANDOFF RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 51 |
|
$2.0800 / $2.3300 | Buy Now |