Part Details for 354308-E by TE Connectivity
Overview of 354308-E by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354308-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
305-354308
|
Mouser Electronics | Board to Board & Mezzanine Connectors SMCBTB 50M20.2 mmBTB22Tray RoHS: Compliant | 0 |
|
$4.6300 / $8.3000 | Order Now |
|
Onlinecomponents.com | DRCBTB 1,27 50 M BTB22 20,2 137 * 094 TR RoHS: Compliant | 0 |
|
$3.9200 / $5.6400 | Buy Now |
DISTI #
354308-E
|
Avnet Abacus | DRCBTB 1,27 50 M BTB22 20,2 137 * 094 1MV J 2 354308 DUAL ROW CONN. BOARD T (Alt: 354308-E) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DRCBTB 1,27 50 M BTB22 20,2 137 * 094 TR RoHS: Compliant | 0 |
|
$3.9200 / $5.6400 | Buy Now |
Part Details for 354308-E
354308-E CAD Models
354308-E Part Data Attributes
|
354308-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354308-E
TE Connectivity
Board Connector Adapter, 50 Contacts(Side1), 50 Contacts(Side2), Male-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 50 | |
Number of Contacts:Side 2 | 50 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |