-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERN354265
|
Heilind Electronics | MSPPM 5 F SMDTHR F6 B A V 137 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MSPPM 5 F SMDTHR F6 B A V 137 094 * E008 RoHS: Compliant | 0 |
|
$4.5200 / $9.4600 | Buy Now |
DISTI #
ERN354265
|
Interstate Connecting Components | MSPPM 5 F SMDTHR F6 B A V 137 | 0 |
|
Buy Now | |
DISTI #
000000000005775138
|
Sager | Board to Board & Mezzanine Connectors 7MM FEMALE THR POWER MODULE | 0 |
|
Buy Now | |
|
Master Electronics | MSPPM 5 F SMDTHR F6 B A V 137 094 * E008 RoHS: Compliant | 0 |
|
$4.5200 / $9.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy