-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 16 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
354223
ERNI
Buy Now
Datasheet
|
Compare Parts:
354223
ERNI
Board Euro Connector, 16 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ERNI | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Body Breadth | 0.417 inch | |
Body Depth | 0.496 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S6C10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | YES | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 16 |
This table gives cross-reference parts and alternative options found for 354223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 354223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6090070-011 | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | 354223 vs 6090070-011 |
222-90653-6058 | Board Euro Connector, 16 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Plug | Thomas & Betts | 354223 vs 222-90653-6058 |
6090070-015 | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | 354223 vs 6090070-015 |
6090070-012 | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | 354223 vs 6090070-012 |
222-90653-7058 | Board Euro Connector, 16 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Plug | Thomas & Betts | 354223 vs 222-90653-7058 |
6090070-016 | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | 354223 vs 6090070-016 |