Part Details for 3542/7-MC005 by Alpha Wire
Overview of 3542/7-MC005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3542/7-MC005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multicolor - 30.48m (100ft)/Spool RoHS: Compliant | 4 Factory Stock |
|
$418.5900 / $443.0500 | Buy Now |
DISTI #
3542/7-MC005
|
TME | Wire: ribbon, HookUp Wire, 20x24AWG, stranded, Cu, unshielded, PVC Min Qty: 1 | 0 |
|
$487.8700 / $557.5700 | RFQ |
|
Master Electronics | Multicolor - 30.48m (100ft)/Spool RoHS: Compliant | 4 Factory Stock |
|
$418.5900 / $443.0500 | Buy Now |