Part Details for 3541H-1-202L by Bourns Inc
Overview of 3541H-1-202L by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR4012-202LMRC | Coilcraft Inc | General Purpose Inductor | |
LPR4012-202LMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 3541H-1-202L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8202
|
Newark | Wirewound Potentiometer, 2Kohm, 10%, 2W, Track Resistance:2Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:3541 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3541H-1-202L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8700 | Buy Now |
DISTI #
3541H-1-202L-ND
|
DigiKey | POT 2K OHM 2W HYBRITRON LINEAR Min Qty: 1 Lead time: 7 Weeks Container: Tray |
47 In Stock |
|
$41.7887 / $71.4000 | Buy Now |
DISTI #
3541H-1-202L
|
Avnet Americas | Rotary Potentiometer, Hybritron, 2 kOhm, 10Turn, Linear, 2 W, ? 10% - Trays (Alt: 3541H-1-202L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Tray | 0 |
|
$41.5493 / $45.3846 | Buy Now |
DISTI #
652-3541H-1-202L
|
Mouser Electronics | Precision Potentiometers 7/8"HYBR 2Kohms 0.25% 10turn RoHS: Compliant | 30 |
|
$42.0000 / $55.6900 | Buy Now |
DISTI #
70154904
|
RS | Potentiometer Hybritron 2 kOhms 10 Turns Pwr 2W Shaft Dia 0.2497 In 3541 Series | Bourns 3541H-1-202L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 74 |
|
$40.8600 / $53.0600 | Buy Now |
|
Onlinecomponents.com | Res Hybritron POT 2K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Solder Lug Panel Mount RoHS: Compliant |
55 In Stock |
|
$39.6700 / $113.7100 | Buy Now |
DISTI #
66294644
|
Verical | Res Hybritron POT 2K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 53 |
|
$74.7890 / $147.8230 | Buy Now |
DISTI #
3541H-1-202L
|
TTI | Precision Potentiometers 7/8"HYBR 2Kohms 0.25% 10turn pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 50 In Stock |
|
$39.9500 / $44.3000 | Buy Now |
DISTI #
3541H-1-202L
|
TME | Potentiometer: shaft, multiturn, 2kΩ, 2W, ±10%, 6.35mm, linear, IP40 Min Qty: 100 | 0 |
|
$52.9100 | RFQ |
DISTI #
3541H-1-202L
|
Avnet Abacus | Rotary Potentiometer, Hybritron, 2 kOhm, 10Turn, Linear, 2 W, � 10% (Alt: 3541H-1-202L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3541H-1-202L
3541H-1-202L CAD Models
3541H-1-202L Part Data Attributes
|
3541H-1-202L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3541H-1-202L
Bourns Inc
Potentiometer, Hybrid, 2W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Bushing Mount | |
Ganging Number | 2 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.23 mm | |
Package Length | 19.05 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | LUG | |
Tolerance | 10% |
Alternate Parts for 3541H-1-202L
This table gives cross-reference parts and alternative options found for 3541H-1-202L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3541H-1-202L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3549H-1BD-202B | Bourns Inc | Check for Price | Potentiometer, Hybrid, 2W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | 3541H-1-202L vs 3549H-1BD-202B |
3549H-1AB-202A | Bourns Inc | Check for Price | Potentiometer, Hybrid, 2W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | 3541H-1-202L vs 3549H-1AB-202A |
3549H-1AD-202A | Bourns Inc | Check for Price | Potentiometer, Hybrid, 2W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | 3541H-1-202L vs 3549H-1AD-202A |
3549H-1BB-202A | Bourns Inc | Check for Price | Potentiometer, Hybrid, 2W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | 3541H-1-202L vs 3549H-1BB-202A |
3549H-1BD-202A | Bourns Inc | Check for Price | Potentiometer, Hybrid, 2W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | 3541H-1-202L vs 3549H-1BD-202A |
3549H-1BA-202A | Bourns Inc | Check for Price | Potentiometer, Hybrid, 2W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | 3541H-1-202L vs 3549H-1BA-202A |
3549H-1BA-202B | Bourns Inc | Check for Price | Potentiometer, Hybrid, 2W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | 3541H-1-202L vs 3549H-1BA-202B |
3549H-1AA-202A | Bourns Inc | $34.5826 | Potentiometer, Hybrid, 2W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | 3541H-1-202L vs 3549H-1AA-202A |
3549H-1AA-202B | Bourns Inc | $35.0754 | Potentiometer, Hybrid, 2W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | 3541H-1-202L vs 3549H-1AA-202B |
3549H-1BE-202B | Bourns Inc | Check for Price | Potentiometer, Hybrid, 2W, 2000ohm, 10% +/-Tol, 10 Turn(s), ROHS COMPLIANT | 3541H-1-202L vs 3549H-1BE-202B |