Consumer Circuits
3541L-S08-R
Unisonic Technologies Co Ltd
Description: Audio Amplifier, 0.11W, 2 Channel(s), 1 Func, CMOS, PDSO8, LEAD FREE, SOP-8

Overview of 3541L-S08-R by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
54102-S08-00 Amphenol Communications Solutions 54102-S08-00-BERGSTIK 0.100 HDR
54102-S08-02 Amphenol Communications Solutions 54102-S08-02-B/S 0.100 HDR
54102-S08-18 Amphenol Communications Solutions 54102-S08-18-B/S 0.100 HDR

CAD Models for 3541L-S08-R by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3541L-S08-R by Unisonic Technologies Co Ltd

3541L-S08-R
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SOIC
Package Description
LEAD FREE, SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
20 kHz
Consumer IC Type
CLASS AB AUDIO AMPLIFIER
Harmonic Distortion
0.03%
JESD-30 Code
R-PDSO-G8
Length
4.92 mm
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
0.11 W
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.7 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.95 mm
Want to compare parts?
  1. 3541L-S08-R
    Unisonic Technologies Co Ltd
    Audio Amplifier, 0.11W, 2 Channel(s), 1 Func, CMOS, PDSO8, LEAD FREE, SOP-8
    VS

Alternate Parts for 3541L-S08-R

This table gives cross-reference parts and alternative options found for 3541L-S08-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3541L-S08-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4666SDA 1.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, LLP-14 Texas Instruments 3541L-S08-R vs LM4666SDA
APA2020KI-TRG Audio Amplifier, 2.3W, 2 Channel(s), 1 Func, PDSO24, GREEN, MS-013AD, SOP-24 American Power Devices Inc 3541L-S08-R vs APA2020KI-TRG
PAM8403DR Audio Amplifier, 3.2W, 2 Channel(s), 1 Func, CMOS, PDSO16, SOP-16 Diodes Incorporated 3541L-S08-R vs PAM8403DR
MAX97220EETE+ Audio Amplifier, 0.125W, 2 Channel(s), 1 Func, BICMOS, TQFN-16 Maxim Integrated Products 3541L-S08-R vs MAX97220EETE+
PA3202G-N24-R Audio Amplifier, 2.2W, 2 Channel(s), 1 Func, CMOS, PDSO24, HALOGEN FREE, HTSSOP-24 Unisonic Technologies Co Ltd 3541L-S08-R vs PA3202G-N24-R
TS4998IQT 1W, 2 CHANNEL, AUDIO AMPLIFIER, QCC16, 4 X 4 MM, ROHS COMPLIANT, QFN-16 STMicroelectronics 3541L-S08-R vs TS4998IQT
3541G-S08-R Audio Amplifier, 0.11W, 2 Channel(s), 1 Func, CMOS, PDSO8, SOP-8 Unisonic Technologies Co Ltd 3541L-S08-R vs 3541G-S08-R
MAX97220EETE+T Differential Input DirectDrive Line Drivers/Headphone Amplifiers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc 3541L-S08-R vs MAX97220EETE+T
YDA137-AZ Audio Amplifier, 5W, 2 Channel(s), 1 Func, PDSO28, LEAD-FREE, PLASTIC, TSSOP-28 Yamaha LSI 3541L-S08-R vs YDA137-AZ
APA3541JI-TUG Audio Amplifier, 0.11W, 2 Channel(s), 1 Func, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 American Power Devices Inc 3541L-S08-R vs APA3541JI-TUG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3541L-S08-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3541L-S08-R by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of 3541L-S08-R would you like to use for your alert(s)?
  • Please alert me when 3541L-S08-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3541L-S08-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3541L-S08-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3541L-S08-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3541L-S08-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3541L-S08-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: