Part Details for 354159 by TE Connectivity
Overview of 354159 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$3.6900 / $5.8700 | Buy Now | |
|
Quest Components | 40 |
|
$5.7720 / $9.3600 | Buy Now | |
DISTI #
000000000003359961
|
Sager | DIN 41612 Connectors 48P 2.54MM RA FML TYPE R/2 3MM PRESS Min Qty: 52 | 0 |
|
$3.9000 / $6.2100 | Buy Now |
|
Master Electronics | 0 |
|
$3.6900 / $5.8700 | Buy Now |