Part Details for 354131-E by TE Connectivity
Overview of 354131-E by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354131-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-354131-ECT-ND
|
DigiKey | M12 VERT F A CODE SMT 8 POS Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
200 In Stock |
|
$6.4599 / $11.2700 | Buy Now |
DISTI #
354131-E
|
Avnet Americas | Conn Circular Insert M12 SKT 8 POS Solder T/R - Bulk (Alt: 354131-E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 100 |
|
$4.2120 | Buy Now |
DISTI #
305-354131
|
Mouser Electronics | Circular Metric Connectors 8-PIN, A-CODING, SMT RoHS: Compliant | 99 |
|
$5.7300 / $10.2200 | Buy Now |
DISTI #
E02:0323_11738353
|
Arrow Electronics | Conn M12 Circular SKT 8 POS Solder ST SMD 8 Terminal 1 Port T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks Date Code: 2426 | Europe - 1000 |
|
$5.5208 / $6.0999 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks Container: Box | 0Box |
|
$4.1300 | Buy Now |
DISTI #
ERN354131
|
Heilind Electronics | M12 VERTICAL FEMALE 8-PIN A-CODING SMT | Americas - 0 in Stock |
|
$5.1475 / $5.9492 | Buy Now |
|
Onlinecomponents.com | M12 F 8 A H S * 207 17,0 094 * * * * 999 RoHS: Compliant |
200 In Stock |
|
$3.5700 / $6.4300 | Buy Now |
DISTI #
84439954
|
Verical | Conn M12 Circular SKT 8 POS Solder ST SMD 8 Terminal 1 Port T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2426 | Americas - 1000 |
|
$6.9268 | Buy Now |
DISTI #
354131-E
|
TTI | Circular Metric Connectors 8-PIN, A-CODING, SMT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.0800 / $6.1900 | Buy Now |
DISTI #
ERN354131
|
Interstate Connecting Components | M12 VERTICAL FEMALE 8-PIN A-CODING SMT | 0 |
|
$5.1475 / $5.9492 | Buy Now |
Part Details for 354131-E
354131-E CAD Models
354131-E Part Data Attributes
|
354131-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354131-E
TE Connectivity
Circular Connector, 8 Contact(s), Female, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 354131-E
This table gives cross-reference parts and alternative options found for 354131-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 354131-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
454952-E | Circular Connector, 8 Contact(s), Female, Surface Mount Terminal, Receptacle | TE Connectivity | 354131-E vs 454952-E |