Part Details for 35413 by ProLinear/PONTECH Inc
Overview of 35413 by ProLinear/PONTECH Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5159009326354130LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, Solder-to-Board, 32 Position, 5.08mm (0.2inch) Centerline | |
RJE1R288335413 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs | |
5159009322354130LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, 32 Position, 5.08mm (0.2inch) Centerline |
Price & Stock for 35413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRE-35413
|
TME | Wrench, combination spanner, 13mm, Overall len: 169mm Min Qty: 1 | 10 |
|
$2.3500 / $2.6000 | Buy Now |