Part Details for 3541125002 by Littelfuse Inc
Overview of 3541125002 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3541125002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3541125002
|
TME | Fuse: fuse, quick blow, 1.25A, 440VAC, ceramic,cylindrical Min Qty: 1 | 5 |
|
$0.7200 / $0.7300 | Buy Now |
Part Details for 3541125002
3541125002 CAD Models
3541125002 Part Data Attributes:
|
3541125002
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3541125002
Littelfuse Inc
Electric Fuse, Fast Blow, 1.25A, 440VAC, 1000A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 32 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 440 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |