Part Details for 3541104001 by Cinch Connectivity Solutions
Overview of 3541104001 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3541104001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 8 POS 11.13mm Screw ST Panel Mount 20A RoHS: Compliant |
860 In Stock 2000 On Order |
|
$4.7500 / $8.1300 | Buy Now |
|
Master Electronics | Conn Barrier Strip 8 POS 11.13mm Screw ST Panel Mount 20A RoHS: Compliant |
860 In Stock 2000 On Order |
|
$4.7500 / $8.1300 | Buy Now |