Part Details for 3540S-16-203L by Bourns Inc
Overview of 3540S-16-203L by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-03L | Coilcraft Inc | General Purpose Inductor, 0.028uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
PCV-0-472-03L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-472-03L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 3540S-16-203L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3540S-16-203L-ND
|
DigiKey | POT 20K OHM 2W WIREWOUND LINEAR Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3540S-16-203L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 20 kOhm, 10Turn, Linear, 2 W, ? 5% - Trays (Alt: 3540S-16-203L) RoHS: Not Compliant Min Qty: 120 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
652-3540S-16-203L
|
Mouser Electronics | Precision Potentiometers PRECISION POT-7/8" 22MM DIA 10T WW RoHS: Compliant | 0 |
|
$44.9200 | Order Now |
DISTI #
70155329
|
RS | Potentiometer Wirewound 10 Turn Resistance 20k Power 2W Servo 3540 Series | Bourns 3540S-16-203L RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.3800 / $105.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.3800 / $105.1300 | Buy Now |