Part Details for 354071 by TE Connectivity
Overview of 354071 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMCB 20 F AB VV 7-23 CL * H007 137 E002 RoHS: Compliant | 0 |
|
$1.6200 / $2.4400 | Buy Now |
DISTI #
354071-E
|
TTI | Board to Board & Mezzanine Connectors 20-PIN,VERTICAL,SMT FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 170 Package Multiple: 170 Container: Reel |
Americas - 2210 In Stock |
|
$2.6200 / $4.0200 | Buy Now |
DISTI #
000000000005442856
|
Sager | Board to Board & Mezzanine Connectors 20P 1.27MM VERT FML B 13.65MM 3GBITS SMT Min Qty: 170 | 0 |
|
$2.0400 / $2.8800 | Buy Now |
|
Master Electronics | SMCB 20 F AB VV 7-23 CL * H007 137 E002 RoHS: Compliant | 0 |
|
$1.6200 / $2.4400 | Buy Now |