Part Details for 35406R8FT by TE Connectivity
Overview of 35406R8FT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35406R8FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC5140
|
Newark | Res, 6R8, 1%, 4W, 2817, Thick Film, Resistance:6.8Ohm, Resistance Tolerance:± 1%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 35406R8FT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1620 |
|
$0.6190 / $0.7880 | Buy Now |
DISTI #
97AC5141
|
Newark | Res, 6R8, 1%, 4W, 2817, Thick Film, Resistance:6.8Ohm, Resistance Tolerance:± 1%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 35406R8FT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6630 / $0.7020 | Buy Now |
DISTI #
A143397CT-ND
|
DigiKey | RES 3540 6R8 1% Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3593 In Stock |
|
$0.5466 / $2.2700 | Buy Now |
DISTI #
2-2176400-1
|
Avnet Americas | SMD Chip Resistor, 6.8 Ohm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176400-1) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.5369 / $0.6061 | Buy Now |
DISTI #
97AC5140
|
Avnet Americas | SMD Chip Resistor, 6.8 Ohm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC5140) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1620 Partner Stock |
|
$0.7130 / $1.2900 | Buy Now |
DISTI #
279-35406R8FT
|
Mouser Electronics | Thick Film Resistors - SMD 3540 6R8 1% RoHS: Compliant | 1765 |
|
$0.5280 / $1.3800 | Buy Now |
|
Onlinecomponents.com | 3540 6R8 1% | 0 |
|
$0.5370 / $1.1260 | Buy Now |
DISTI #
2-2176400-1
|
Avnet Abacus | SMD Chip Resistor, 6.8 Ohm, � 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power (Alt: 2-2176400-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3540 6R8 1% | 0 |
|
$0.5370 / $1.1260 | Buy Now |
Part Details for 35406R8FT
35406R8FT CAD Models
35406R8FT Part Data Attributes:
|
35406R8FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35406R8FT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |