Part Details for 354051RFT by TE Connectivity
Overview of 354051RFT by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354051RFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC0922
|
Newark | Res, 51R, 1%, 4W, 2817, Thick Film, Resistance:51Ohm, Resistance Tolerance:± 1%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 354051RFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1250 |
|
$0.1530 | Buy Now |
DISTI #
97AC5748
|
Newark | Res, 51R, 1%, 4W, 2817, Thick Film, Resistance:51Ohm, Resistance Tolerance:± 1%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 354051RFT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5190 / $0.5500 | Buy Now |
DISTI #
A143418CT-ND
|
DigiKey | RES 3540 51R 1% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3585 In Stock |
|
$0.4282 / $1.7800 | Buy Now |
DISTI #
4-2176400-2
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (Alt: 4-2176400-2) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.4206 / $0.4748 | Buy Now |
DISTI #
97AC0922
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC0922) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1250 Partner Stock |
|
$0.5600 / $1.2300 | Buy Now |
DISTI #
279-354051RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3540 51R 1% RoHS: Compliant | 3014 |
|
$0.4260 / $1.1900 | Buy Now |
|
Onlinecomponents.com | 3540 51R 1% RoHS: Compliant | 0 |
|
$0.4210 / $0.8818 | Buy Now |
DISTI #
61148023
|
Verical | Res Thick Film 2816 51 Ohm 1% 4W ±100ppm/°C Pad SMD T/R Min Qty: 327 Package Multiple: 1 | Americas - 1250 |
|
$0.2236 / $0.2398 | Buy Now |
DISTI #
4-2176400-2
|
Avnet Abacus | SMD Chip Resistor, 51 Ohm, � 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power (Alt: 4-2176400-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3540 51R 1% RoHS: Compliant | 0 |
|
$0.4210 / $0.8818 | Buy Now |
Part Details for 354051RFT
354051RFT CAD Models
354051RFT Part Data Attributes
|
354051RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354051RFT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 4W, 51ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2817
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |