Part Details for 35401R0JT by TE Connectivity
Overview of 35401R0JT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35401R0JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3745
|
Newark | Res, 1R, 5%, 4W, 2817, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 35401R0JT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3974 |
|
$0.6060 / $1.0300 | Buy Now |
DISTI #
97AC1746
|
Newark | Res, 1R, 5%, 4W, 2817, Thick Film, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 35401R0JT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4860 / $0.5150 | Buy Now |
DISTI #
A143546CT-ND
|
DigiKey | RES 3540 1R0 5% Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2689 In Stock |
|
$0.3969 / $1.6300 | Buy Now |
DISTI #
7-2176401-1
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ? 5%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (Alt: 7-2176401-1) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.3608 / $0.4205 | Buy Now |
DISTI #
279-35401R0JT
|
Mouser Electronics | Thick Film Resistors - SMD 3540 1R0 5% RoHS: Compliant | 3775 |
|
$0.4060 / $1.6300 | Buy Now |
|
Onlinecomponents.com | 3540 1R0 5% RoHS: Compliant |
4000 In Stock |
|
$0.4073 / $0.5379 | Buy Now |
DISTI #
82696954
|
Verical | Res Thick Film 2816 1 Ohm 5% 4W ±200ppm/°C Pad SMD T/R Min Qty: 100 Package Multiple: 50 Date Code: 2421 | Americas - 4000 |
|
$0.8387 / $0.9496 | Buy Now |
DISTI #
7-2176401-1
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 5%, 4 W, 2817 [7143 Metric], Thick Film, High Power (Alt: 7-2176401-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3540 1R0 5% RoHS: Compliant |
4000 In Stock |
|
$0.4073 / $0.5379 | Buy Now |
Part Details for 35401R0JT
35401R0JT CAD Models
35401R0JT Part Data Attributes
|
35401R0JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35401R0JT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 4W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2817
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for 35401R0JT
This table gives cross-reference parts and alternative options found for 35401R0JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35401R0JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-2176401-1 | Fixed Resistor | TE Connectivity | 35401R0JT vs 7-2176401-1 |