Part Details for 35401M5FT by TE Connectivity
Overview of 35401M5FT by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35401M5FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC1185
|
Newark | Res, 1M5, 1%, 4W, 2817, Thick Film, Resistance:1.5Mohm, Resistance Tolerance:± 1%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 35401M5FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1960 | Buy Now |
DISTI #
97AC1186
|
Newark | Res, 1M5, 1%, 4W, 2817, Thick Film, Resistance:1.5Mohm, Resistance Tolerance:± 1%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 35401M5FT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6630 / $0.7020 | Buy Now |
DISTI #
A143525CT-ND
|
DigiKey | RES 3540 1M5 1% Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.5412 / $2.0500 | Buy Now |
DISTI #
97AC1185
|
Avnet Americas | SMD Chip Resistor, 1.5 MOhm, ? 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC1185) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.9720 | Buy Now |
DISTI #
5-2176401-0
|
Avnet Americas | SMD Chip Resistor, 1.5 MOhm, ? 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (Alt: 5-2176401-0) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.5369 / $0.6061 | Buy Now |
DISTI #
279-35401M5FT
|
Mouser Electronics | Thick Film Resistors - SMD 3540 1M5 1% RoHS: Compliant | 0 |
|
$0.5240 / $0.5410 | Order Now |
|
Onlinecomponents.com | 3540 1M5 1% RoHS: Compliant |
2000 Partner Stock |
|
$0.5480 / $1.2000 | Buy Now |
DISTI #
61188619
|
Verical | Res Thick Film 2817 1.5M Ohm 1% 4W ±100ppm/°C Pad SMD T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.6000 | Buy Now |
DISTI #
61147798
|
Verical | Res Thick Film 2817 1.5M Ohm 1% 4W ±100ppm/°C Pad SMD T/R Min Qty: 256 Package Multiple: 1 | Americas - 2000 |
|
$0.2865 / $0.3072 | Buy Now |
DISTI #
5-2176401-0
|
Avnet Abacus | SMD Chip Resistor, 1.5 MOhm, � 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power (Alt: 5-2176401-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 35401M5FT
35401M5FT CAD Models
35401M5FT Part Data Attributes
|
35401M5FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35401M5FT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for 35401M5FT
This table gives cross-reference parts and alternative options found for 35401M5FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35401M5FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2176401-0 | Fixed Resistor | TE Connectivity | 35401M5FT vs 1-2176401-0 |