Part Details for 354018KJT by TE Connectivity
Results Overview of 354018KJT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
354018KJT Information
354018KJT by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 354018KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3794
|
Newark | Res, 18K, 5%, 4W, 2817, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 354018KJT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1390 |
|
$0.5280 / $0.7660 | Buy Now |
DISTI #
96AC7992
|
Newark | Res, 18K, 5%, 4W, 2817, Thick Film, Resistance:18Kohm, Resistance Tolerance:± 5%, Power Rating:4W... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.4060 | Buy Now |
DISTI #
A143597CT-ND
|
DigiKey | RES 3540 18K 5% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.3219 / $1.0200 | Buy Now |
DISTI #
2-2176402-3
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ? 5%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (A... more Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.2928 / $0.3315 | Buy Now |
DISTI #
279-354018KJT
|
Mouser Electronics | Thick Film Resistors - SMD 3540 18K 5% RoHS: Compliant | 2000 |
|
$0.3120 / $1.3800 | Buy Now |
|
TE Connectivity | 3540 18K 5% Resistance Value: 18K Ω Resistor Type: Power Resistor Element Type: Thick Metal Film Pow... more RoHS: Compliant Min Qty: 1 | 4000 |
|
$1.1800 / $1.4400 | Buy Now |
|
Onlinecomponents.com | 3540 18K 5% RoHS: Compliant | 0 |
|
$0.3106 / $0.6510 | Buy Now |
DISTI #
2-2176402-3
|
Avnet Abacus | SMD Chip Resistor 18 kOhm 5 4 W 2817 7143 Metric Thick Film High Power (Alt: 2-2176402-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3540 18K 5% RoHS: Compliant | 0 |
|
$0.3106 / $0.6510 | Buy Now |
Part Details for 354018KJT
354018KJT CAD Models
354018KJT Part Data Attributes
|
354018KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354018KJT
TE Connectivity
Fixed Resistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |