Part Details for 354018KFT by TE Connectivity
Results Overview of 354018KFT by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
354018KFT Information
354018KFT by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 354018KFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC0356
|
Newark | Res, 18K, 1%, 4W, 2817, Thick Film, Resistance:18Kohm, Resistance Tolerance:± 1%, Power Rating:4W... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1530 | Buy Now |
DISTI #
97AC3017
|
Newark | Res, 18K, 1%, 4W, 2817, Thick Film, Resistance:18Kohm, Resistance Tolerance:± 1%, Power Rating:4W... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5190 / $0.5500 | Buy Now |
DISTI #
A143479CT-ND
|
DigiKey | RES 3540 18K 1% Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3984 In Stock |
|
$0.4407 / $1.2600 | Buy Now |
DISTI #
97AC0356
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ? 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Product that com... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack |
2000 Partner Stock |
|
$0.5950 / $1.5100 | Buy Now |
DISTI #
2176401-4
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ? 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (A... more Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.3914 / $0.4038 | Buy Now |
DISTI #
279-354018KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3540 18K 1% RoHS: Compliant | 1953 |
|
$0.4280 / $1.6000 | Buy Now |
|
TE Connectivity | 3540 18K 1% Resistance Value: 18K Ω Resistor Type: Power Resistor Element Type: Thick Metal Film Pow... more RoHS: Compliant Min Qty: 1 | 3984 |
|
$1.6100 / $1.9500 | Buy Now |
|
Onlinecomponents.com | 3540 18K 1% RoHS: Compliant | 0 |
|
$0.4210 / $0.8820 | Buy Now |
DISTI #
61148267
|
Verical | Surface Mount Resistors Min Qty: 327 Package Multiple: 1 | Americas - 2000 |
|
$0.2236 / $0.2398 | Buy Now |
DISTI #
2176401-4
|
Avnet Abacus | SMD Chip Resistor 18 kOhm 1 4 W 2817 7143 Metric Thick Film High Power (Alt: 2176401-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 354018KFT
354018KFT CAD Models
354018KFT Part Data Attributes
|
354018KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354018KFT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 4W, 18000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2817
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |