There are no models available for this part yet.
Overview of 3540120KFT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3540120KFT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AC7986
|
Newark | Res, 120K, 1%, 4W, 2817, Thick Film, Resistance:120Kohm, Resistance Tolerance:± 1%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 3540120KFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1530 | Buy Now | |
DISTI #
97AC5148
|
Newark | Res, 120K, 1%, 4W, 2817, Thick Film, Resistance:120Kohm, Resistance Tolerance:± 1%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 3540120KFT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5190 / $0.5500 | Buy Now | |
DISTI #
A143499CT-ND
|
DigiKey | RES 3540 120K 1% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3638 In Stock |
|
$0.3824 / $1.9700 | Buy Now | |
DISTI #
96AC7986
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 96AC7986) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.5650 / $1.3500 | Buy Now | |
DISTI #
2-2176401-4
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176401-4) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.4206 / $0.4749 | Buy Now | |
DISTI #
279-3540120KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3540 120K 1% RoHS: Compliant | 1875 |
|
$0.4080 / $1.6600 | Buy Now | |
Onlinecomponents.com | 3540 120K 1% RoHS: Compliant | 0 |
|
$0.4210 / $0.8818 | Buy Now | ||
DISTI #
2-2176401-4
|
Avnet Abacus | SMD Chip Resistor, 120 kOhm, � 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power (Alt: 2-2176401-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3540 120K 1% RoHS: Compliant | 0 |
|
$0.4210 / $0.8818 | Buy Now |
CAD Models for 3540120KFT by TE Connectivity
Part Data Attributes for 3540120KFT by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
4 W
|
Resistance
|
120000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2817
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|