Part Details for 35401000029 by Littelfuse Inc
Overview of 35401000029 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35401000029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1760
|
Newark | Fuse 440V Fa 6.3X32Mm .100A/ Bulk |Littelfuse 35401000029 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.9300 | Buy Now |
DISTI #
F11216-ND
|
DigiKey | FUSE CERM 100MA 440VAC 3AB 3AG Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9021 | Buy Now |
DISTI #
576-35401000029
|
Mouser Electronics | Cartridge Fuses 440 V, F/6.3x32 mm MINIATURE FUSES RoHS: Compliant | 0 |
|
$2.3800 / $4.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.1400 | Buy Now |
|
Ozdisan Elektronik | FUSE CERM 100MA 440VAC 3AB 3AG | 0 |
|
$4.0576 / $4.4634 | RFQ |