Part Details for 354001-1 by TE Connectivity
Results Overview of 354001-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
354001-1 Information
354001-1 by TE Connectivity is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70354001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Black |
Price & Stock for 354001-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H2233
|
Newark | Holder, Crimper |Amp Te Connectivity 354001-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$465.8000 / $533.8000 | Buy Now |
DISTI #
354001-1-ND
|
DigiKey | HOLDER, CRIMPER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$532.5000 | Buy Now |
DISTI #
354001-1
|
Avnet Americas | HOLDER, CRIMPER - Bulk (Alt: 354001-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$400.0000 / $416.5136 | Buy Now |
DISTI #
571-354001-1
|
Mouser Electronics | Crimpers / Crimping Tools HOLDER, CRIMPER | 0 |
|
$483.7300 / $492.6900 | Order Now |
DISTI #
70090054
|
RS | HOLDER, CRIMPER | TE Connectivity 354001-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$494.8000 / $537.8300 | RFQ |
|
Future Electronics | HOLDER, CRIMPER RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box |
0 Box |
|
$414.6400 / $435.3700 | Buy Now |
DISTI #
AMP354001-1
|
Heilind Electronics | HOLDER, CRIMPER | Americas - 0 in Stock |
|
$426.9767 / $447.8049 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$458.7700 / $478.8700 | Buy Now |
DISTI #
AMP354001-1
|
Interstate Connecting Components | HOLDER, CRIMPER | 0 |
|
$426.9767 / $447.8049 | Buy Now |
|
Powell Electronics | HOLDER, CRIMPER Min Qty: 1 | 1 |
|
$523.0800 | Buy Now |
Part Details for 354001-1
354001-1 CAD Models
354001-1 Part Data Attributes
|
354001-1
TE Connectivity
Buy Now
|
Compare Parts:
354001-1
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |