Part Details for 3540.000.00 by FEIG ELECTRONIC GmbH
Overview of 3540.000.00 by FEIG ELECTRONIC GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3354(0)-Z-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 0.008Mohm Mp-25Z/To-220Smd | |
2SK3354(0)-ZJ-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 8Mohm | |
2SK3354(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 0.008Mohm Mp-25Z/To-220Smd |
Price & Stock for 3540.000.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
629-1071-ND
|
DigiKey | ID ISC.ANT.C05-A HF/UHF Min Qty: 1 Lead time: 8 Weeks Container: Box |
7 In Stock |
|
$16.9516 / $28.8300 | Buy Now |