Part Details for 353NB3I015R by CTS Corporation
Overview of 353NB3I015R by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 353NB3I015R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353NB3I015R
|
Avnet Americas | 5.0MMX3.2MM SURFACE MOUNT HCMOS VCXO, 1.544000 MHZ, 2.5V, ST - Tape and Reel (Alt: 353NB3I015R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-353NB3I015R
|
Mouser Electronics | VCXO Oscillators 5.0mmx3.2mm Surface Mount HCMOS VCXO, 1.544000 MHz, 2.5V, Stab +/-50ppm, -40C/+85C, +/-50ppm APR, Pin 2 EOH, 3k/reel RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $3.4300 | Buy Now |
Part Details for 353NB3I015R
353NB3I015R CAD Models
353NB3I015R Part Data Attributes
|
353NB3I015R
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
353NB3I015R
CTS Corporation
HCMOS Output Clock Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Control Voltage-Max | 2.3 V | |
Control Voltage-Min | 0.2 V | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1.544 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |