Part Details for 353LB3I384T by CTS Corporation
Overview of 353LB3I384T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 353LB3I384T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353LB3I384T-ND
|
DigiKey | XTAL OSC VCXO 38.4000MHZ HCMOS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7221 | Buy Now |
DISTI #
353LB3I384T
|
Avnet Americas | 5.0MMX3.2MM SURFACE MOUNT HCMOS VCXO, 38.400000 MHZ, 3.3V, S - Tape and Reel (Alt: 353LB3I384T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-353LB3I384T
|
Mouser Electronics | VCXO Oscillators 5.0mmx3.2mm Surface Mount HCMOS VCXO, 38.400000 MHz, 3.3V, Stab 50ppm, -40 C/+85 C, 50ppm APR, Pin 2 EOH, 1k/reel RoHS: Compliant | 0 |
|
$1.5400 / $1.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |
DISTI #
353LB3I384T
|
Avnet Abacus | - Tape and Reel (Alt: 353LB3I384T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 353LB3I384T
353LB3I384T CAD Models
353LB3I384T Part Data Attributes
|
353LB3I384T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
353LB3I384T
CTS Corporation
HCMOS Output Clock Oscillator, 38.4MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Control Voltage-Max | 3.15 V | |
Control Voltage-Min | 0.15 V | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 353LB3I384T
This table gives cross-reference parts and alternative options found for 353LB3I384T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353LB3I384T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS4TRF-38.880 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 38.88MHz Nom | 353LB3I384T vs VS4TRF-38.880 |
VS4TRG-38.880 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 38.88MHz Nom | 353LB3I384T vs VS4TRG-38.880 |
VS4TVH-38.880 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 38.88MHz Nom | 353LB3I384T vs VS4TVH-38.880 |
VS4TUF-38.880 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 38.88MHz Nom | 353LB3I384T vs VS4TUF-38.880 |
VS4TVF-38.880 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 38.88MHz Nom | 353LB3I384T vs VS4TVF-38.880 |
VS4TUH-38.880 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 38.88MHz Nom | 353LB3I384T vs VS4TUH-38.880 |
VS4TSG-38.880 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 38.88MHz Nom | 353LB3I384T vs VS4TSG-38.880 |
VS4TVG-38.880 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 38.88MHz Nom | 353LB3I384T vs VS4TVG-38.880 |
VS4TVJ-38.880 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 38.88MHz Nom | 353LB3I384T vs VS4TVJ-38.880 |