353908-5
TE Connectivity
Description: CT REC HSG 5P CRIMP TYPE WHITE

Overview of 353908-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 353908-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # A98656-ND
DigiKey CONN RCPT HSG 5POS 1.50MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk 32873
In Stock
  • 1 $0.4900
  • 10 $0.4570
  • 25 $0.4548
  • 50 $0.4432
  • 100 $0.3802
  • 250 $0.3438
  • 500 $0.3248
  • 1,000 $0.2846
  • 2,500 $0.2808
$0.2808 / $0.4900 Buy Now
DISTI # 353908-5
Avnet Americas Conn Housing RCP 5 POS 1.5mm Crimp ST Box - Bulk (Alt: 353908-5) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 8 Weeks, 3 Days Container: Bulk 11684 Factory Stock
  • 60,000 $0.2134
$0.2134 Buy Now
DISTI # 571-353908-5
Mouser Electronics Headers & Wire Housings RCPT 5 POS WHT MINI CRIMP 1.5mm RoHS: Compliant 26318
  • 1 $0.4800
  • 10 $0.4370
  • 100 $0.3380
  • 500 $0.3250
  • 1,000 $0.2650
  • 3,000 $0.2580
  • 6,000 $0.2550
  • 9,000 $0.2530
  • 24,000 $0.2520
$0.2520 / $0.4800 Buy Now
DISTI # 70084381
RS Hsg, Conn, Wire to Board, Cable Socket,5 Cont, Crimp, Mini CT Series, Type II, White | TE Connectivity 353908-5 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk 0
  • 300 $0.4850
  • 3,000 $0.4460
  • 15,000 $0.3880
  • 45,000 $0.3390
$0.3390 / $0.4850 RFQ
Future Electronics CT REC HSG 5P CRIMP TYPE WHITE RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Lead time: 8 Weeks Container: Bag 0
Bag
  • 60,000 $0.2100
$0.2100 Buy Now
DISTI # AMP353908-5
Heilind Electronics CT REC HSG 5P CRIMP TYPE WHITE Americas - 0 in Stock
  • 60,000 $0.2318
$0.2318 Buy Now
Onlinecomponents.com CT REC HSG 5P CRIMP TYPE WHITE RoHS: Compliant 76155 In Stock
  • 100 $0.3256
  • 2,500 $0.2429
  • 7,500 $0.2361
  • 10,000 $0.2337
  • 15,000 $0.2314
  • 30,000 $0.2291
  • 45,000 $0.2268
  • 60,000 $0.2245
$0.2245 / $0.3256 Buy Now
DISTI # 75699501
Verical Conn Housing RCP 5 POS 1.5mm Crimp ST Cable Mount White Box RoHS: Compliant Min Qty: 278 Package Multiple: 1 Americas - 58890
  • 1 $0.2250
  • 1,500 $0.2210
  • 3,000 $0.2170
  • 5,900 $0.2130
$0.2130 / $0.2250 Buy Now
DISTI # 66043983
Verical Conn Housing RCP 5 POS 1.5mm Crimp ST Cable Mount White Box RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1349 Americas - 17200
  • 200 $0.4353
  • 2,500 $0.3075
  • 7,500 $0.2886
  • 10,000 $0.2857
  • 15,000 $0.2781
$0.2781 / $0.4353 Buy Now
DISTI # 353908-5
TTI Headers & Wire Housings RCPT 5 POS WHT MINI CRIMP 1.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 60000 Container: Each Americas - 0
  • 60,000 $0.2350
  • 120,000 $0.2300
$0.2300 / $0.2350 Buy Now
DISTI # 3539085-TEC-0
TME 353908-5 Min Qty: 197 58955
  • 197 $0.1913
  • 2,000 $0.1883
  • 4,000 $0.1853
  • 7,900 $0.1808
$0.1808 / $0.1913 Buy Now
DISTI # AMP353908-5
Interstate Connecting Components CT REC HSG 5P CRIMP TYPE WHITE 0
  • 60,000 $0.2318
$0.2318 Buy Now
Chip 1 Exchange INSTOCK 77434
RFQ
DISTI # 353908-5
Avnet Abacus Conn Housing RCP 5 POS 1.5mm Crimp ST Box (Alt: 353908-5) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 353908-5
Avnet Abacus Conn Housing RCP 5 POS 1.5mm Crimp ST Box (Alt: 353908-5) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106612762
Chip1Stop Conn Housing RCP 5 POS 1.5mm Crimp ST Box RoHS: Not Compliant 58955
  • 300 $0.2520
  • 1,500 $0.2460
  • 3,000 $0.2410
  • 5,900 $0.2230
$0.2230 / $0.2520 Buy Now
LCSC 1.5mm 1x5P 5 1 Without a buckle P1.5mm Housings (Wire To Board / Wire To Wire ) ROHS 147
  • 5 $0.1075
  • 50 $0.0875
  • 150 $0.0775
  • 500 $0.0700
  • 3,000 $0.0560
  • 6,000 $0.0530
$0.0530 / $0.1075 Buy Now
Master Electronics CT REC HSG 5P CRIMP TYPE WHITE RoHS: Compliant 76155 In Stock
  • 100 $0.3256
  • 2,500 $0.2429
  • 7,500 $0.2361
  • 10,000 $0.2337
  • 15,000 $0.2314
  • 30,000 $0.2291
  • 45,000 $0.2268
  • 60,000 $0.2245
$0.2245 / $0.3256 Buy Now

CAD Models for 353908-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 353908-5 by TE Connectivity

353908-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
8 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 353907-1; 353918-1
Body Breadth
0.141 inch
Body Depth
0.236 inch
Body Length
0.354 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
30 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Diameter-Min
0.028 inch
Insulation Resistance
500000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.059 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
DETENT LOCK
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Rated Voltage
50 V
Reference Standard
CSA, UL
Terminal Pitch
1.5 mm
Termination Type
CRIMP
Total Number of Contacts
5
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 353908-5
    TE Connectivity
    CT REC HSG 5P CRIMP TYPE WHITE
    VS

Related Parts for 353908-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 353908-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 353908-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 353908-5 would you like to use for your alert(s)?
  • Please alert me when 353908-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 353908-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 353908-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 353908-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 353908-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 353908-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: