Part Details for 3539/26-300 by 3M Interconnect
Overview of 3539/26-300 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T3539MS133BCGI | Renesas Electronics Corporation | 512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T3539MS166BC | Renesas Electronics Corporation | 512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T3539MS133BC | Renesas Electronics Corporation | 512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for 3539/26-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3539/26-300
|
Mouser Electronics | Flat Cables .050" 26C MED FLEX GRAY 28AWG 300FT RoHS: Compliant | 4 |
|
$665.6200 / $739.6300 | Buy Now |
DISTI #
3539/26-300
|
TTI | Flat Cables .050" 26C MED FLEX GRAY 28AWG 300FT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Spool | Americas - 0 |
|
$591.8000 / $603.6300 | Buy Now |
Part Details for 3539/26-300
3539/26-300 CAD Models
3539/26-300 Part Data Attributes
|
3539/26-300
3M Interconnect
Buy Now
|
Compare Parts:
3539/26-300
3M Interconnect
|
Samacsys Manufacturer | 3M |