Part Details for 3539/09 by 3M Interconnect
Overview of 3539/09 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3539/09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100134304
|
Avnet Americas | Flat Cable 9Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100134304) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$76.2669 / $86.2117 | Buy Now |
DISTI #
3539/09
|
Avnet Asia | Flat Cable 9Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll (Alt: 3539/09) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 3 Days | 0 |
|
$77.9796 / $87.8644 | Buy Now |
Part Details for 3539/09
3539/09 CAD Models
3539/09 Part Data Attributes
|
3539/09
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3539/09
3M Interconnect
Medium Flex Life Cable, 3539/09 28 AWG, .050 (1.27)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Additional Feature | DIAMETER OF INDIVIDUAL CONDUCTOR IS 0.89 MM | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 19X40 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |