-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 HD 31P PLUG HSG ASSY-B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6671
|
Newark | 040 Hd 31P Plug Hsg Assy-B Rohs Compliant: Yes |Amp Te Connectivity 353826-1 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 | Buy Now |
DISTI #
353826-1-ND
|
DigiKey | CONN PLUG HSG 31POS Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-353826-1
|
Mouser Electronics | Automotive Connectors 040 HD 31P PLUG HSG ASSY-B RoHS: Compliant | 906 |
|
$0.7790 / $1.6100 | Buy Now |
|
Onlinecomponents.com | 040 HD 31P PLUG HSG ASSY-B RoHS: Compliant |
1100 In Stock |
|
$0.7840 / $0.9730 | Buy Now |
DISTI #
16451677
|
Verical | Conn Housing PL 31 POS Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 700 |
|
$0.8300 / $0.8500 | Buy Now |
DISTI #
70316198
|
Verical | Conn Housing PL 31 POS Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1801 | Americas - 400 |
|
$1.0491 / $1.2649 | Buy Now |
DISTI #
353826-1
|
TTI | Automotive Connectors 040 HD 31P PLUG HSG ASSY-B Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
353826-1
|
TME | connector 040 HD 31P PLUG HSG ASSY-B Min Qty: 1 | 0 |
|
$1.7600 / $3.2000 | RFQ |
|
Master Electronics | 040 HD 31P PLUG HSG ASSY-B RoHS: Compliant |
1100 In Stock |
|
$0.7840 / $0.9730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
353826-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353826-1
TE Connectivity
040 HD 31P PLUG HSG ASSY-B
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 1.264 inch | |
Body Depth | 0.906 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.181 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.8 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 31 |
This table gives cross-reference parts and alternative options found for 353826-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353826-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353031-1 | 040 H/D-3 PLUG HSG ASSY 31P | TE Connectivity | 353826-1 vs 353031-1 |