Part Details for 353785-000 by TE Connectivity
Overview of 353785-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 353785-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.8260 | Buy Now |
DISTI #
RYC353785-000
|
Heilind Electronics | 55A1121-24-9/96-9CS2275 Mil-Spec: M27500-24SB2T23 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC55A1121-24-9/96-9CS227
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1121-24-9/96-9CS227 | Americas - 0 in Stock |
|
$0.9952 / $1.0100 | Buy Now |
|
Onlinecomponents.com | 55A1121-24-9/96-9CS2275 RoHS: Compliant |
4325 In Stock |
|
$1.4500 / $1.9000 | Buy Now |
DISTI #
353785-000
|
TTI | Multi-Conductor Cables 55A1121-24-9/96-9CS2275 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$0.8200 | Buy Now |
DISTI #
RYC353785-000
|
Interstate Connecting Components | 55A1121-24-9/96-9CS2275 Mil-Spec: M27500-24SB2T23 | 0 |
|
Buy Now | |
DISTI #
RYC55A1121-24-9/96-9CS227
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1121-24-9/96-9CS227 | 0 |
|
$0.9952 / $1.0100 | Buy Now |
DISTI #
000000000006399545
|
Sager | Multi-Conductor Cables 55A1121-24-9/96-9CS2275 Min Qty: 1 | 0 |
|
$0.8666 / $0.9869 | Buy Now |
DISTI #
353785-000
|
Avnet Abacus | AMP353785-000 (Alt: 353785-000) RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55A1121-24-9/96-9CS2275 RoHS: Compliant |
4325 In Stock |
|
$1.4500 / $1.9000 | Buy Now |
Part Details for 353785-000
353785-000 CAD Models
353785-000 Part Data Attributes
|
353785-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353785-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | MIL-DTL-27500 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
Diameter | 2.72 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 353785-000
This table gives cross-reference parts and alternative options found for 353785-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353785-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
55A1121-24-9/96-9CS2275 | TE Connectivity | Check for Price | Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | 353785-000 vs 55A1121-24-9/96-9CS2275 |