Part Details for 353715-2 by TE Connectivity
Overview of 353715-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 353715-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8233
|
Newark | Contact, Dynamic D-3000 Series, Socket, 16 Awg, 14 Awg, Crimp, Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 353715-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2920 | Buy Now |
DISTI #
18R3606
|
Newark | Contact, Dynamic D-3000 Series, Socket, 16 Awg, 14 Awg, Crimp, Copper Alloy |Amp Te Connectivity 353715-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2530 | Buy Now |
DISTI #
88AJ0425
|
Newark | Headers&wire Housings Recpt 16-14 Awg |Amp Te Connectivity 353715-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3700 | Buy Now |
DISTI #
A29283CT-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
57719 In Stock |
|
$0.1781 / $0.2700 | Buy Now |
DISTI #
353715-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 353715-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
$0.1767 / $0.1995 | Buy Now |
DISTI #
571-353715-2
|
Mouser Electronics | Headers & Wire Housings RECPT 16-14 AWG RoHS: Compliant | 27000 |
|
$0.1780 | Buy Now |
DISTI #
70285744
|
RS | Dynamic 3000 PCB Conn Contact, Female, Crimp, Gold Plating 14 - 16 AWG | TE Connectivity 353715-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1677 | Buy Now |
DISTI #
AMP353715-2
|
Heilind Electronics | DYNAMIC D-3 REC CONT 3L 16-14 | Americas - 0 in Stock |
|
$0.1946 / $0.2127 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3 REC CONT. 3L AU 0.38 RoHS: Compliant |
18000 In Stock |
|
$0.1620 / $0.1756 | Buy Now |
Part Details for 353715-2
353715-2 CAD Models
353715-2 Part Data Attributes:
|
353715-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353715-2
TE Connectivity
(353715-2) DYNAMIC D-3 REC CONT 3L 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION PLATING: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2.27 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |