Part Details for 3537 by Keystone Electronics Corp
Overview of 3537 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H0169
|
Newark | Fuse Holder Rohs Compliant: Yes |Keystone 3537 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 | Buy Now |
DISTI #
36-3537-ND
|
DigiKey | FUSE BLOCK CART 500V 15A CHASSIS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
819 In Stock |
|
$1.9917 / $3.4300 | Buy Now |
DISTI #
534-3537
|
Mouser Electronics | Fuse Holder MOLD FUSE HOLDER 2 FUSES RoHS: Compliant | 78 |
|
$1.9900 / $3.4100 | Buy Now |
DISTI #
71019825
|
RS | Fuse Holder, 2 Fuse, 3AG Fuse | Keystone Electronics 3537 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.1900 | Buy Now |
DISTI #
000000000000358422
|
Sager | Fuse Holder MOLD FUSE HOLDER 2 FUSES Min Qty: 1000 | 0 |
|
$2.0400 | Buy Now |
Part Details for 3537
3537 CAD Models
3537 Part Data Attributes:
|
3537
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3537
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |