-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8403609LA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM | |
8403603JA | Renesas Electronics Corporation | 2kx8 Asynchronous CMOS Static RAM | |
8403608JA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9048
|
Newark | Wafer 353630310 Rohs Compliant: Yes |Molex 35363-0360 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70AK7094
|
Newark | Connector, Header, 3Pos, 1Row, 2Mm Rohs Compliant: Yes |Molex 35363-0360 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 / $0.3080 | Buy Now |
DISTI #
57R9773
|
Newark | Connector, Header, 3Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Sherlock 35363 Series Rohs Compliant: Yes |Molex 35363-0360 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 | Buy Now |
DISTI #
538-35363-0360
|
Mouser Electronics | Headers & Wire Housings 3 Ckt R/A Hdr. Sherlock W-T-B RoHS: Compliant | 75898 |
|
$0.1400 / $0.2200 | Buy Now |
DISTI #
71458209
|
RS | WAFER 353630310 | Molex Incorporated 35363-0360 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 196 |
|
$0.1750 / $0.2420 | Buy Now |
DISTI #
MOL35363-0360
|
Heilind Electronics | 2.0 Sherlock W/B Wafer Assy R/ A 3P | Americas - 25927 in Stock |
|
$0.1632 / $0.2063 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 2mm Solder RA Thru-Hole Sherlock™ Bag RoHS: Compliant |
104 Partner Stock |
|
$0.1690 / $0.2497 | Buy Now |
DISTI #
84431975
|
Verical | Conn Wire to Board HDR 3 POS 2mm Solder RA Side Entry Thru-Hole Sherlock Bag RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 2344 | Americas - 18000 |
|
$0.1176 | Buy Now |
DISTI #
77313278
|
Verical | Conn Wire to Board HDR 3 POS 2mm Solder RA Side Entry Thru-Hole Sherlock Bag RoHS: Compliant Min Qty: 500 Package Multiple: 1 | Americas - 17000 |
|
$0.1280 / $0.1864 | Buy Now |
|
Bristol Electronics | 1089 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35363-0360
Molex
Buy Now
Datasheet
|
Compare Parts:
35363-0360
Molex
3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 35363 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |