-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-15.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8307
|
Newark | Wtb Connector, Header, 11Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:11Contacts, Contact Termination Type:Through Hole Straight, Product Range:Sherlock 35362 Series Rohs Compliant: Yes |Molex 35362-1150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 366 |
|
$0.0690 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 11 POS 2mm Solder ST Thru-Hole Sherlock™ Bag RoHS: Compliant |
70111 Partner Stock |
|
$0.3101 / $0.3692 | Buy Now |
DISTI #
16853793
|
Verical | Conn Shrouded Header (4 Sides) HDR 11 POS 2mm Solder ST Thru-Hole Sherlock Bag RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 45902 |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
65683199
|
Verical | Conn Shrouded Header (4 Sides) HDR 11 POS 2mm Solder ST Thru-Hole Sherlock Bag RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 24209 |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
35362-1150
|
TTI | Headers & Wire Housings 11 Ckt Vert. Hdr. Sherlock W-T-B RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Each | Americas - 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 91404 |
|
RFQ | |
|
Master Electronics | Conn Shrouded Header HDR 11 POS 2mm Solder ST Thru-Hole Sherlock™ Bag RoHS: Compliant |
70111 Partner Stock |
|
$0.3101 / $0.3692 | Buy Now |
DISTI #
10187116
|
TestEquity LLC | Molex 35362-1150 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 11 Circuits, with Kinked PC Tails, Natural | 70111 |
|
$0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35362-1150
Molex
Buy Now
Datasheet
|
Compare Parts:
35362-1150
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.217 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.957 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
This table gives cross-reference parts and alternative options found for 35362-1150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35362-1150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4T13201F1-01-302-04-302 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | 35362-1150 vs M80-4T13201F1-01-302-04-302 |
M80-4T1320100-01-302-04-302 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | 35362-1150 vs M80-4T1320100-01-302-04-302 |
2543S50VW02 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Leoco USA Corp | 35362-1150 vs 2543S50VW02 |
M80-4T13201F3-03-301-02-301 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | 35362-1150 vs M80-4T13201F3-03-301-02-301 |
M80-4T1320100-05-302-00-302 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | 35362-1150 vs M80-4T1320100-05-302-00-302 |
35362-1151 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, | Molex | 35362-1150 vs 35362-1151 |
M80-4T13201F3-05-301-00-301 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | 35362-1150 vs M80-4T13201F3-05-301-00-301 |
35362-1174 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | Molex | 35362-1150 vs 35362-1174 |
35362-1160 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, | Molex | 35362-1150 vs 35362-1160 |
M80-4T13201F3-01-302-04-301 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | 35362-1150 vs M80-4T13201F3-01-302-04-301 |