-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35362-0850 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9046
|
Newark | Wafer 353620850 Rohs Compliant: Yes |Molex 35362-0850 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29368 |
|
$0.2510 / $0.4120 | Buy Now |
DISTI #
0353620850
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Bag - Bulk (Alt: 0353620850) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk |
29358 |
|
$0.3529 / $0.3755 | Buy Now |
DISTI #
538-35362-0850
|
Mouser Electronics | Headers & Wire Housings 8 Ckt Vert. Hdr. Sherlock W-T-B RoHS: Compliant | 57602 |
|
$0.2370 / $0.4000 | Buy Now |
DISTI #
70375147
|
RS | Headers, 8 Ckt Vert. Hdr. Sherlock W-T-B | Molex Incorporated 35362-0850 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3070 / $0.4380 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Sherlock™ Bag RoHS: Compliant |
283 Partner Stock |
|
$0.3029 / $0.4049 | Buy Now |
|
Bristol Electronics | 299 |
|
RFQ | ||
DISTI #
35362-0850
|
TTI | Headers & Wire Housings 8 Ckt Vert. Hdr. Sherlock W-T-B RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 21057 In Stock |
|
$0.2410 / $0.3210 | Buy Now |
DISTI #
MX-35362-0850
|
TME | connector WAFER 353620850 Min Qty: 1 | 2960 |
|
$0.1560 / $0.2680 | Buy Now |
DISTI #
SMC-35362-0850
|
Sensible Micro Corporation | Conn Hdr 8Pos 2Mm RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1317 Container: Bulk | 1 |
|
$0.1710 / $0.1852 | RFQ |
DISTI #
0353620850
|
Avnet Asia | Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Bag (Alt: 0353620850) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35362-0850
Molex
Buy Now
Datasheet
|
Compare Parts:
35362-0850
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHERLOCK | |
Body Breadth | 0.217 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 35362-0850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35362-0850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM-108-03-L-SV-LC-P-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 35362-0850 vs TSM-108-03-L-SV-LC-P-TR |
TSM-108-04-G-SH-P-TR | Samtec Inc | $1.4544 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 35362-0850 vs TSM-108-04-G-SH-P-TR |
TSM-108-02-LM-SH-A-K-TR | Samtec Inc | $1.4676 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 35362-0850 vs TSM-108-02-LM-SH-A-K-TR |
TSM-108-01-SM-SV-A-P-TR | Samtec Inc | $1.8368 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 35362-0850 vs TSM-108-01-SM-SV-A-P-TR |
TSM-108-01-SM-SH-P-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 35362-0850 vs TSM-108-01-SM-SH-P-TR |
TSM-109-01-L-SV-008-P-TR | Samtec Inc | $1.3679 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 35362-0850 vs TSM-109-01-L-SV-008-P-TR |
DW-08-15-G-S-284-005 | Samtec Inc | $1.3241 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | 35362-0850 vs DW-08-15-G-S-284-005 |
TSM-108-01-L-SV-P-FR | Samtec Inc | $1.0427 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 35362-0850 vs TSM-108-01-L-SV-P-FR |
TSM-108-01-S-SV-A-P-TR | Samtec Inc | $1.8368 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 35362-0850 vs TSM-108-01-S-SV-A-P-TR |
TSM-108-03-T-SV-P-TR | Samtec Inc | $0.9804 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 35362-0850 vs TSM-108-03-T-SV-P-TR |