Part Details for 3536 by Keystone Electronics Corp
Overview of 3536 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06C0871
|
Newark | Fuse Bd Rohs Compliant: Yes |Keystone 3536 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.5900 | Buy Now |
DISTI #
36-3536-ND
|
DigiKey | FUSE BLOCK CART 500V 15A CHASSIS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
370 In Stock |
|
$1.1362 / $2.0500 | Buy Now |
DISTI #
534-3536
|
Mouser Electronics | Fuse Holder PHENOLIC FUSE BOARD 1 FUSE RoHS: Compliant | 381 |
|
$0.9970 / $1.8700 | Buy Now |
DISTI #
71135222
|
RS | Phenolic Base Holder for 1 3AG Fuse | Keystone Electronics 3536 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 | RFQ |
|
Future Electronics | 3AG Series Black Phenolic Brass Nickel Plated 0.500 inch Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.2100 | Buy Now |
DISTI #
000000000000358421
|
Sager | Fuse Holder PHENOLIC FUSE BOARD 1 FUSE Min Qty: 1000 | 0 |
|
$1.1300 | Buy Now |
Part Details for 3536
3536 CAD Models
3536 Part Data Attributes:
|
3536
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3536
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |