Part Details for 3536 by Adafruit Industries
Overview of 3536 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8692
|
Newark | Insulated Silicone Rework Mat - 34Cm X 23Cm Work Surface - Blue |Adafruit 3536 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3500 | Buy Now |
DISTI #
1528-2325-ND
|
DigiKey | INSULATED SILICONE REWORK MAT - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17 In Stock |
|
$9.9500 | Buy Now |
DISTI #
485-3536
|
Mouser Electronics | Adafruit Accessories Insulated Silicone Rework Mat RoHS: Not Compliant | 18 |
|
$9.9500 | Buy Now |
DISTI #
72491733
|
RS | Insulated Silicone Rework Mat - 34cm x 23cm x 4mm Work Surface - Blue | Adafruit Industries 3536 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9500 | RFQ |
Part Details for 3536
3536 CAD Models
3536 Part Data Attributes:
|
3536
Adafruit Industries
Buy Now
|
Compare Parts:
3536
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |