Part Details for 3536-00 by APEM Inc
Overview of 3536-00 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3536-00
3536-00 CAD Models
3536-00 Part Data Attributes:
|
3536-00
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
3536-00
APEM Inc
Toggle Switch, 15A, 28VDC, Screw Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | TOGGLE | |
Body Height | 31.3944 mm | |
Body Length or Diameter | 32.004 mm | |
Bushing Length | 0.449 inch | |
Center Contact Material | SILVER ALLOY | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
Alternate Parts for 3536-00
This table gives cross-reference parts and alternative options found for 3536-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3536-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3542-00 | Toggle Switch, 15A, 28VDC, Screw Terminal, Toggle Actuator, Panel Mount | APEM Inc | 3536-00 vs 3542-00 |
3532-00 | Toggle Switch, 15A, 28VDC, Screw Terminal, Toggle Actuator, Panel Mount | APEM Inc | 3536-00 vs 3532-00 |
3543-00 | Toggle Switch, 15A, 28VDC, Screw Terminal, Toggle Actuator, Panel Mount | APEM Inc | 3536-00 vs 3543-00 |
3544-30 | Toggle Switch, 15A, 28VDC, Screw Terminal, Toggle Actuator, Panel Mount | APEM Inc | 3536-00 vs 3544-30 |
3544-20 | Toggle Switch, 15A, 28VDC, Screw Terminal, Toggle Actuator, Panel Mount | APEM Inc | 3536-00 vs 3544-20 |
3537-00 | Toggle Switch, 15A, 28VDC, Screw Terminal, Toggle Actuator, Panel Mount | APEM Inc | 3536-00 vs 3537-00 |
3541-00 | Toggle Switch, 15A, 28VDC, Screw Terminal, Toggle Actuator, Panel Mount | APEM Inc | 3536-00 vs 3541-00 |
3544-10 | Toggle Switch, 15A, 28VDC, Screw Terminal, Toggle Actuator, Panel Mount | APEM Inc | 3536-00 vs 3544-10 |
3538-00 | Toggle Switch, 15A, 28VDC, Screw Terminal, Toggle Actuator, Panel Mount | APEM Inc | 3536-00 vs 3538-00 |
3533-00 | Toggle Switch, 15A, 28VDC, Screw Terminal, Toggle Actuator, Panel Mount | APEM Inc | 3536-00 vs 3533-00 |