There are no models available for this part yet.
Overview of 353388-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 353388-1 by TE Connectivity
Part Data Attributes for 353388-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
PANEL MOUNTABLE
|
Board Mounting Option
|
SOLDER HOLDING FLANGE
|
Body Breadth
|
0.382 inch
|
Body Depth
|
0.445 inch
|
Body Length
|
0.327 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
USB SER A FLAT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
HOLE .087-.098
|
Mounting Option 2
|
MOUNTING FLANGE
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.1938 mm
|
Plating Thickness
|
12u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Shell Finish
|
TIN LEAD
|
Shell Material
|
FRONT-BRASS AND REAR-PHOSPHOR BRONZE
|
Terminal Length
|
0.079 inch
|
Terminal Pitch
|
1.6002 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 353388-1
This table gives cross-reference parts and alternative options found for 353388-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353388-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6007-0402 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Receptacle | Ranoda Electronics Inc | 353388-1 vs 6007-0402 |
6002-0404 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Receptacle | Ranoda Electronics Inc | 353388-1 vs 6002-0404 |
DBCRJS44A | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Receptacle | Dubilier | 353388-1 vs DBCRJS44A |
DBCRJS44A | PHONE CONNECTOR,PCB MNT,4 CONTACTS,SKT,PC TAIL TERMINAL,GUIDE SLOT | Alpha 3 Manufacturing | 353388-1 vs DBCRJS44A |
6005-0402 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Ranoda Electronics Inc | 353388-1 vs 6005-0402 |
6009-0404 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Receptacle | Ranoda Electronics Inc | 353388-1 vs 6009-0404 |
6008-0404 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Receptacle | Ranoda Electronics Inc | 353388-1 vs 6008-0404 |
6004-0402 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Ranoda Electronics Inc | 353388-1 vs 6004-0402 |
6008-0402 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Receptacle | Ranoda Electronics Inc | 353388-1 vs 6008-0402 |
DBCRJS42A | PHONE CONNECTOR,PCB MNT,4 CONTACTS,SKT,PC TAIL TERMINAL,GUIDE SLOT | Alpha 3 Manufacturing | 353388-1 vs DBCRJS42A |