-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SQUIB CONN FERRITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6664
|
Newark | Automotive Connectors Squib Conn Ferrite |Amp Te Connectivity 353379-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 / $0.3950 | Buy Now |
DISTI #
353379-2-ND
|
DigiKey | SQUIB CONN FERRITE Min Qty: 1 Lead time: 22 Weeks Container: Bag |
10990 In Stock |
|
$0.2132 / $0.4200 | Buy Now |
DISTI #
353379-2
|
Avnet Americas | Connector Accessories Ferrite - Bulk (Alt: 353379-2) Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1587 / $0.1644 | Buy Now |
DISTI #
571-353379-2
|
Mouser Electronics | Automotive Connectors SQUIB CONN FERRITE RoHS: Compliant | 6484 |
|
$0.2050 / $0.3900 | Buy Now |
DISTI #
70285742
|
RS | Squib connector, ferrite, natural,11mm,2w | TE Connectivity 353379-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2580 / $0.3680 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.1694 | Buy Now |
DISTI #
AMP353379-2
|
Heilind Electronics | SQUIB CONN FERRITE | Americas - 0 in Stock |
|
$0.2067 / $0.2098 | Buy Now |
|
Onlinecomponents.com | SQUIB CONN FERRITE RoHS: Compliant |
8133 In Stock |
|
$0.1688 / $0.2186 | Buy Now |
DISTI #
19236547
|
Verical | Connector Accessories Ferrite Straight Black Bag RoHS: Compliant Min Qty: 311 Package Multiple: 1 | Americas - 8000 |
|
$0.1890 / $0.2010 | Buy Now |
DISTI #
353379-2
|
TTI | Automotive Connectors SQUIB CONN FERRITE Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 8000 In Stock |
|
$0.1730 / $0.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
353379-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353379-2
TE Connectivity
SQUIB CONN FERRITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |