-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SQUIB CONT 1MM PIN DIA SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6663
|
Newark | Squib Cont 1Mm Pin Dia Socket |Amp Te Connectivity 353376-3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 | Buy Now |
DISTI #
97H8914
|
Newark | Squib Cont 1Mm Pin Dia Socket Rohs Compliant: Yes |Amp Te Connectivity 353376-3 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 | Buy Now |
DISTI #
A123026CT-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP GOLD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30024 In Stock |
|
$0.1415 / $0.3300 | Buy Now |
DISTI #
353376-3
|
Avnet Americas | Contact SKT Crimp RA Cable Mount - Tape and Reel (Alt: 353376-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.1454 | Buy Now |
DISTI #
571-353376-3-CT
|
Mouser Electronics | Terminals RoHS: Compliant | 2400 |
|
$0.2520 | Buy Now |
DISTI #
571-353376-3
|
Mouser Electronics | Automotive Connectors SQUIB CONT 1MM PIN DIA SKT RoHS: Compliant | 12000 |
|
$0.1470 / $0.1770 | Buy Now |
DISTI #
571-353376-3-MR
|
Mouser Electronics | Automotive Connectors SQUIB CONT Reel of 1000 RoHS: Compliant | 2000 |
|
$0.2100 | Buy Now |
DISTI #
70285741
|
RS | Squib contact,11mm,0.30-0.60mm2 | TE Connectivity 353376-3 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1930 / $0.2100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.1323 | Buy Now |
DISTI #
AMP353376-3
|
Heilind Electronics | SQUIB CONT 1MM PIN DIA SOCKET | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
353376-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353376-3
TE Connectivity
SQUIB CONT 1MM PIN DIA SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |