-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(353293-2) MINI CT MT REC ASSY 2P GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0292
|
Newark | Wire-Board Connector, Receptacle, 2 Position, 1.5Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:1.5Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 353293-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 | Buy Now |
DISTI #
96Y1530
|
Newark | Mini Ct Mt Rec Assy 2P Gray Rohs Compliant: Yes |Amp Te Connectivity 353293-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.3370 | Buy Now |
DISTI #
A98640-ND
|
DigiKey | CONN RCPT 2POS IDC 26-28AWG TIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
121 In Stock |
|
$0.1202 / $0.2700 | Buy Now |
DISTI #
353293-2
|
Avnet Americas | Conn IDC Connector RCP 2 POS 1.5mm IDT ST Cable Mount Bag/Box - Bulk (Alt: 353293-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 0 Weeks, 1 Days Container: Bulk | 20000 Factory Stock |
|
$0.1271 | Buy Now |
DISTI #
571-353293-2
|
Mouser Electronics | Headers & Wire Housings RCPT 2 POS GRY MINI 1.5mm RoHS: Compliant | 26746 |
|
$0.1200 / $0.2700 | Buy Now |
DISTI #
V99:2348_11883486
|
Arrow Electronics | Conn Wire to Board F 2 POS 1.5mm IDT RA Cable Mount Bag Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1812 | Americas - 33752 |
|
$0.0965 / $0.1161 | Buy Now |
|
Future Electronics | MINI CT MT REC ASSY 2P GRAY RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Bag | 0Bag |
|
$0.1150 | Buy Now |
DISTI #
AMP353293-2
|
Heilind Electronics | MINI CT MT REC ASSY 2P GRAY | Americas - 0 in Stock |
|
$0.1142 / $0.1432 | Buy Now |
|
Onlinecomponents.com | MINI CT MT REC ASSY 2P GRAY RoHS: Compliant |
3000 In Stock |
|
$0.0990 / $0.1360 | Buy Now |
DISTI #
27062456
|
Verical | Conn Wire to Board F 2 POS 1.5mm IDT RA Cable Mount Bag Min Qty: 61 Package Multiple: 1 Date Code: 1812 | Americas - 33752 |
|
$0.0965 / $0.0994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
353293-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353293-2
TE Connectivity
(353293-2) MINI CT MT REC ASSY 2P GRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 353907-1; 353917-1; 353918-1; 353919-1 | |
Body Breadth | 0.142 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.177 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 2.224 N |