Part Details for 353284-9 by TE's AMP
Overview of 353284-9 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 353284-9
353284-9 CAD Models
353284-9 Part Data Attributes
|
353284-9
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
353284-9
TE's AMP
240 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |
Alternate Parts for 353284-9
This table gives cross-reference parts and alternative options found for 353284-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353284-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-353135-9 | CONNECTOR, 240 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 353284-9 vs 5-353135-9 |
BTH-120-03-H-D-A | Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 353284-9 vs BTH-120-03-H-D-A |
53553-2477 | Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | 353284-9 vs 53553-2477 |
2-1658022-4 | 240 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE's AMP | 353284-9 vs 2-1658022-4 |
BTH-120-04-L-D-TR | Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 353284-9 vs BTH-120-04-L-D-TR |
BTH-120-03-F-D-A | Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 353284-9 vs BTH-120-03-F-D-A |
BTH-120-03-L-D | Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 353284-9 vs BTH-120-03-L-D |
3-5353614-7 | Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | TE Connectivity | 353284-9 vs 3-5353614-7 |
BTH-120-04-L-D-A | Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 353284-9 vs BTH-120-04-L-D-A |
BTH-120-05-L-D-A | Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 353284-9 vs BTH-120-05-L-D-A |