Part Details for 353280361 by Molex
Overview of 353280361 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 353280361
353280361 CAD Models
353280361 Part Data Attributes
|
353280361
Molex
Buy Now
Datasheet
|
Compare Parts:
353280361
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 7.92 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 353280361
This table gives cross-reference parts and alternative options found for 353280361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353280361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
353280363 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 353280361 vs 353280363 |
353280314 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 353280361 vs 353280314 |
353280312 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 353280361 vs 353280312 |
0359790314 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 353280361 vs 0359790314 |
353280362 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 353280361 vs 353280362 |