Part Details for 353249-2 by TE Connectivity
Overview of 353249-2 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 353249-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0355
|
Newark | Female Disconnect, 2.8Mm, 26-22Awg, Product Range:Positive Lock Ex-Iii 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 353249-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14214 |
|
$0.0820 / $0.1320 | Buy Now |
DISTI #
18R3593
|
Newark | 110 Positive Lock Rec Cont |Amp Te Connectivity 353249-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 | Buy Now |
DISTI #
A107121CT-ND
|
DigiKey | CONN QC RCPT 22-26AWG 0.110 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
210898 In Stock |
|
$0.0411 / $0.1000 | Buy Now |
DISTI #
353249-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 353249-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0435 | Buy Now |
DISTI #
70AH0355
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 70AH0355) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 301 Partner Stock |
|
$0.0900 / $0.1300 | Buy Now |
DISTI #
571-353249-2
|
Mouser Electronics | Terminals 110 POSITIVE LOCK REC CONT RoHS: Compliant | 10000 |
|
$0.0470 / $0.0600 | Buy Now |
DISTI #
571-353249-2-MR
|
Mouser Electronics | Terminals 110 POSITIVE LOCK Reel of 1000 RoHS: Compliant | 0 |
|
$0.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0387 | Buy Now |
DISTI #
AMP353249-2
|
Heilind Electronics | PL EX 110 REC 26-22 AWG 0.25X21.0 PTPHBZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 110 PL EX REC. 26-22AWG PTPHBZ RoHS: Compliant |
20000 In Stock |
|
$0.0573 / $0.0595 | Buy Now |