Part Details for 3532 by 3M Interconnect
Overview of 3532 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3532F1A9-KN7-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3532F1A-KN7-A | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
10131935-321ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 21 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for 3532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P5849
|
Newark | 3M Scotch-Weld Urethane Adhesive 3532 Brown Part B/A, 2 Fl Oz Kit, 6 Per Case |3M 3532 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8300 / $66.6200 | Buy Now |
DISTI #
517-3532
|
Mouser Electronics | Chemicals B/A URETHANE ADH 2OZ TB KIT RoHS: Compliant | 1 |
|
$44.7300 / $51.3700 | Buy Now |
Part Details for 3532
3532 CAD Models
3532 Part Data Attributes
|
3532
3M Interconnect
Buy Now
|
Compare Parts:
3532
3M Interconnect
|
Samacsys Manufacturer | 3M |