-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353170420
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole Bag (Alt: 353170420) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
353170420
Molex
Buy Now
Datasheet
|
Compare Parts:
353170420
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 353170420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353170420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
39-29-6048 | Molex | $1.1907 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | 353170420 vs 39-29-6048 |
353170421 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | 353170420 vs 353170421 |
0039296048 | Molex | $1.0191 | CONN HEADER 4POS 4.2MM VERT GOLD | 353170420 vs 0039296048 |