353170420
Description: Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,

Overview of 353170420 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 353170420 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 353170420
Avnet Abacus Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole Bag (Alt: 353170420) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Abacus - 0
Buy Now

CAD Models for 353170420 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 353170420 by Molex

353170420
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN COPPER
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE66
JESD-609 Code
e2
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-2
Want to compare parts?
  1. 353170420
    Molex
    Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for 353170420

This table gives cross-reference parts and alternative options found for 353170420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353170420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
39-29-6048 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE Molex 353170420 vs 39-29-6048
353170422 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Molex 353170420 vs 353170422
353170424 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Molex 353170420 vs 353170424
0039296048 CONN HEADER 4POS 4.2MM VERT GOLD Molex 353170420 vs 0039296048
353170426 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Molex 353170420 vs 353170426
Part Number Description Manufacturer Compare
353170422 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Molex 353170420 vs 353170422
353170423 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Molex 353170420 vs 353170423
353170426 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Molex 353170420 vs 353170426

Related Parts for 353170420

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 353170420 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 353170420 by Molex

  • Please alert me when 353170420 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 353170420 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 353170420 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 353170420 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 353170420.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 353170420 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: